小計(1 件)*
HK$2,694.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,694.50 |
* 參考價格
- RS庫存編號:
- 234-8571
- 製造零件編號:
- 893123
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Tilt Adjustable | Yes | |
| Accessory Type | Tablet Stand | |
| Product Type | Tablet Stand | |
| For Use With | Tablet | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Tilt Adjustable Yes | ||
Accessory Type Tablet Stand | ||
Product Type Tablet Stand | ||
For Use With Tablet | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Durable Aluminium Tablet Holder iPad Bed Table Clamp | Lockable & Rotatable
PRODUCT INFORMATION
A modern and stylish table clamp tablet holder in Silver which is perfect for any environment. The tablet holder securely holds tablets from 7" to 13" and includes an anti-theft system to prevent unauthorised removal of the tablet. The clamp securely holds the tablet in place and is rotatable 360° for use in both portrait and landscape format. The tablet holder has a tilt angle range of -6° to +46° for complete flexibility. The arm has a radius of 365mm and a swivel range of 180°. Perfect for use in hotels, exhibitions, trade fairs, restaurants, at home, offices, etc. Dimensions: 155 x 242 x 183mm (W x H x D)
FEATURES & BENEFITS
STYLISH DESIGN - Hold 7 to 13 inch devices quickly and securely in place with the Durable desk clamp tablet holder. Display information in the office or at trade fairs, or enjoy comfortable viewing at home;ADJUSTABLE - The tablet holder can be rotated 360°, with snap-in points every 90° for use in portrait or landscape mode. The tablet holder has a tilt angle range of -6° to +46° for complete flexibility. The arm has a radius of 365mm and a swivel range of 180° and has symmetrical opening ranges from 160 to 275 mm.;ANTI THEFT PROTECTION - The tablet can be locked into place with a specially designed key to effectively protect the tablet against theft in public areas such as offices or reception areas.;MADE IN GERMANY - Our tablet holders are built in Germany to a high standard from marine grade aluminium and undergo strict quality control. Everything we make is built to last
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V