RS PRO Tachometer Cone & Wheel Cone and Wheel, For Use With Tachometer

小計(1 組)*

HK$156.20

Add to Basket
選擇或輸入數量
有庫存
  • 77 件準備從其他地點送貨
  • 加上 50 件從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組
每組
1 +HK$156.20

* 參考價格

RS庫存編號:
185-7728
Distrelec 貨號:
303-91-512
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Tachometer Cone & Wheel

Accessory Type

Cone and Wheel

For Use With

Tachometer

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

豁免

COO (Country of Origin):
TW

RS PRO Tachometer Cone & Wheel


If you're using a tachometer to measure the rotational speed of an object, these RS PRO accessories are ideal to ensure that it continues to perform reliably. They're intended for a contact tachometer, which is used with a shaft or disc through a free-spinning wheel.

This set consists of replacement tachometer cones and wheels. A worn-out tachometer wheel can affect the accuracy of your measurements, so it's essential that you replace this part if you notice it running less smoothly. The cone tip can also be worn down over time, so you'll need these replacements to help you maintain the effective operation of your tachometer. This product is suitable for automotive applications, as well as monitoring conveyor belts and industrial manufacturing equipment.

Features and Benefits


• For use with a tachometer

• Requires four AA alkaline cells

• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) standards for electrostatic control, ensuring safety in your work environment

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。