Chauvin Arnoux P01174902 Tachometer End Fitting Adapter, For Use With CA 25
- RS庫存編號:
- 212-5540
- Distrelec 貨號:
- 303-66-471
- 製造零件編號:
- P01174902
- 製造商:
- Chauvin Arnoux
小計(1 件)*
HK$1,508.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,508.40 |
* 參考價格
- RS庫存編號:
- 212-5540
- Distrelec 貨號:
- 303-66-471
- 製造零件編號:
- P01174902
- 製造商:
- Chauvin Arnoux
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chauvin Arnoux | |
| Accessory Type | Adapter | |
| Product Type | Tachometer End Fitting | |
| For Use With | CA 25 | |
| Standards/Approvals | IEC 61010 CAT IV, IEC 610101 for 50 V | |
| 選取全部 | ||
|---|---|---|
品牌 Chauvin Arnoux | ||
Accessory Type Adapter | ||
Product Type Tachometer End Fitting | ||
For Use With CA 25 | ||
Standards/Approvals IEC 61010 CAT IV, IEC 610101 for 50 V | ||
豁免
- COO (Country of Origin):
- FR
The Chauvin Arnoux Mechanical Accessory Kit is designed to be suitable for tachometers like CA 1725 and CA 1727. It primarily includes adapter and tips for the tachometers. The end fitting accessory with wheel has a wheel diameter of 30.183 mm and wheel development of 10 cm ± 0.1 mm. It's Service life is approximately 1000 hours at 3000 rpm with a pressure of 20 N.
The adapter End-fittings elastomer has a hardness of 80 shores
The Pressure on moving part is between 2 and 40 N
It has Maximum speed of up to 10000 rpm
Minimum diameter of end fitting cone measurement shaft is 5 mm
相关链接
- Chauvin Arnoux P01174903 Tachometer End Fitting End Fitting
- Chauvin Arnoux P01101785 Tachometer End Fitting Female Socket CA1725
- Chauvin Arnoux Cable Adapter Cable for Use with CA 10141
- Chauvin Arnoux Cable Adapter Cable for Use with CA 10101
- Chauvin Arnoux Tachometer Best Accuracy ±0.05 % - LCD 999.9rpm
- Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - LCD 100000rpm
- RS PRO Tachometer End Fitting End Fitting, For Use With Contact Tachometer
- Chauvin Arnoux P01101797 Tachometer Reflective Tape Reflective Film CA1727