Compact Tachometer Best Accuracy ±0.1 % - LED 60000rpm

小計(1 件)*

HK$5,181.40

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,181.40

* 參考價格

RS庫存編號:
468-6024
製造零件編號:
A2108/LSR/232
製造商:
Compact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Compact

Product Type

Tachometer

Accuracy

±0.1 %

Sub Type

Laser

Battery Type

AAA

Maximum Speed

60000rpm

Display Type

LED

Power Source

Battery

Hazardous Area Certification

No

Standards/Approvals

BS 17192:1989

Minimum Speed

100rpm

豁免

COO (Country of Origin):
GB

Compact Tachometer


The Compact optical-contact laser tachometer with RS-232 serial output are data instruments designed to provide short term continuous monitoring of rotational speeds or linear rate with the A2100/01 advent contact adaptor. The voltage output for the A2108/LSR analogue output version provides 1mv/rev = 6vdc @ 6000 rpm. The Tachometer provides direct serial data output to your PC, RS-232 serial adaptor and a CD with logging software is supplied with the A2108/LSR/232 model.

Box Contains:

Instruction manual

A2108/LSR/232 optical-contact laser tachometer with RS-232 serial output

Advent carry case

Pack of 4 AAA batteries

Reflective tape

Certificate of calibration

RS-232 serial adaptor

Software available to download from the PDF downloads & software product tab

Features and Benefits


A Long optical range: up to 2 metres (6ft)

Very wide speed range: up to 60,000 rpm

Remote power On/Off control on RS-232 Serial version

Optical and contact measurement with Adaptor

Handheld, bracket or tripod mounting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。