BETA Adjustable Tap Wrench Light Alloy

小計(1 件)*

HK$143.10

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$143.10

* 參考價格

RS庫存編號:
616-632
製造零件編號:
435G/1,5
製造商:
BETA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BETA

Handle Type

Adjustable

Product Type

Tap Wrench

Minimum Tap Size

M2

Adjustable

Yes

Material

Light Alloy

Maximum Tap Size

M12

Ratcheting

No

Overall Length

175mm

Standards/Approvals

DIN 1814

Thread Size

M4 to M12

豁免

COO (Country of Origin):
CN

BETA Tap Wrench, 175mm Overall Length, M2-M12 Tap Range - 435G/1,5


This tap wrench is a manual tool designed to hold and turn taps for cutting or repairing internal threads in workshop and on-site settings. Constructed from a light alloy, it serves users who require a compact, adjustable tool for tapping tasks across a broad size range while conforming to DIN 1814 standards.

Features and Benefits:


• Adjustable holder accepts taps from M2 to M12 for versatile use
• Handle adjusts to suit grip orientation for controlled torque
• Light alloy construction reduces user fatigue during prolonged tasks
• Overall length 175mm enables access in confined spaces
• Non-ratcheting design provides direct tactile feedback when tapping

Applications


• Suitable for precision tapping in electronics assemblies
• Ideal for threaded repairs on mechanical components
• Used for manual thread cutting in electrical enclosures
• Can be used for maintenance work in automation equipment

What tap size range can it accommodate?


It accepts taps as small as M2 and as large as M12, allowing a single tool to cover miniature to medium thread sizes.

How does the handle design affect operation?


The adjustable handle permits different grip positions to improve leverage and control when aligning and turning taps.

What does the material choice imply for handling?


The Light Alloy body reduces overall weight, making it easier to manoeuvre during repetitive tapping tasks without altering the strength needed for manual use.

Which industry standard is it manufactured to?


It is produced in accordance with DIN 1814, indicating compatibility with recognised tapping dimensions and practices.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。