Siemens SIPART DR21 PID Temperature Controller 4 Input, 5 Output Analogue, Digital 230V ac PID, Temperature Control
- RS庫存編號:
- 114-045
- 製造零件編號:
- 6DR2100-5
- 製造商:
- Siemens
小計(1 件)*
HK$16,389.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$16,389.60 |
* 參考價格
- RS庫存編號:
- 114-045
- 製造零件編號:
- 6DR2100-5
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PID Temperature Controller | |
| Output Type | Analogue, Digital | |
| Number of Inputs | 4 | |
| Number of Outputs | 5 | |
| Maximum Current | 200mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID, Temperature Control | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | RS232 | |
| Display Type | LED | |
| Maximum Voltage | 230V ac | |
| Width | 144mm | |
| Length | 72mm | |
| Standards/Approvals | No | |
| Series | SIPART DR21 | |
| Input Type | Analogue, Digital | |
| Panel Depth | 157mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PID Temperature Controller | ||
Output Type Analogue, Digital | ||
Number of Inputs 4 | ||
Number of Outputs 5 | ||
Maximum Current 200mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID, Temperature Control | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms RS232 | ||
Display Type LED | ||
Maximum Voltage 230V ac | ||
Width 144mm | ||
Length 72mm | ||
Standards/Approvals No | ||
Series SIPART DR21 | ||
Input Type Analogue, Digital | ||
Panel Depth 157mm | ||
- COO (Country of Origin):
- FR
Siemens PID Temperature Controller, 2 Digital Inputs, 115 to 230V AC Supply Voltage Range - SIPART Series - 6DR2100-5
Use this PID temperature controller from Siemens to closely control your industrial system's climate. It uses programmable logic to align your system's temperature with your set value. For versatility, it has both digital and analogue inputs and outputs. You can choose between a supply voltage of 115 or 230V AC for compatibility with a wide range of electrical systems. A quick CPU data cycle time of 100ms means the controller quickly reacts to your inputs for real-time climate management. Temperature controllers like this one are commonly used to manage industrial furnaces and heat treatment processes.
Features & Benefits
• Silver alloy contacts are highly conductive and corrosion-resistant, so achieve reliable electrical connections
• Large front-mounted LED display makes data easy to read
• IP64 rating on front panel means it's dust-tight and protected against water splashes
• Wide operating temperature range of 0°C to +50°C for use in demanding environments
What's the electrical lifespan of this temperature controller?
This unit has a long electrical service life of two million cycles, so you can rely on it for long-lasting temperature control.
相关链接
- Siemens SIPART DR21 PID Temperature Controller 4 Input Analogue 24V ac/dc Temperature Control, PID
- Carel IR33 Panel Mount PID Temperature Controller 4 Input Digital 230V ac PID
- Gefran 1850 Panel PID Temperature Controller 4 Input Temperature Control
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- Gefran 1550 Faceplate 4 Output Analogue 24V PID Controller, Temperature
- Gefran 650 Panel PID Temperature Controller, 3 Output Analogue 240V PID Controller
- Gefran 650 Series DIN PID Temperature Controller 4 Input Analogue/Digital 27V ac On-Off