Gefran 850 Panel PID Temperature Controller 3 Input, 4 Output Analogue 24V Temperature Control, PID Controller

小計(1 件)*

HK$7,488.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,488.00

* 參考價格

RS庫存編號:
192-567
製造零件編號:
850-A-RRD-0-0-02-3-M0-00-0-00
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Product Type

PID Temperature Controller

Output Type

Analogue

Number of Inputs

3

Number of Outputs

4

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Control, PID Controller

Terminal Type

Screw

Maximum Supply Voltage

24V

Digital Comms

RS485

Energy measurement

Yes

Controlled Phases

2

Diagnostics

Scrolling Diagnostics Messages, Exhaustive Diagnostics, Interrupted Load Diagnostics

Firing Mode

Zero Crossing

Display Type

LCD

Width

48mm

Length

48mm

Standards/Approvals

REACH, EN 61326-1, Nadcap, EN 61010-1, CE, EAC, RoHS, cUL, UL, AMS2750E

IP Rating

IP65

Series

850

Input Type

TC RTD

Mount Type

Panel

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran Temperature Controller has operator interface with large LCD Display and three configurable bar graphs. It gives scrolling diagnostics messages, configurable, in the selected language.

Preventive maintenance with energy counters (kWh) and load switching

Different password levels

Advanced tuning of control parameters

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。