Siemens RDJ Wall Mount Thermostat, 1 Output Relay 3V dc PID Controller

小計(1 件)*

HK$1,951.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,951.10

* 參考價格

RS庫存編號:
245-178
製造零件編號:
RDJ100RF/SET / S55770-T380
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Output Type

Relay

Product Type

Thermostat

Number of Outputs

1

Maximum Current

8A

Minimum Operating Temperature

5°C

Maximum Operating Temperature

30°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

3V dc

Maximum Voltage

250V ac

Display Type

LCD

Standards/Approvals

CE, EAC, UKCA

IP Rating

IP20

Series

RDJ

Mount Type

Wall Mount

COO (Country of Origin):
CN

Siemens RDJ Series Thermostat, IP20, Relay Output Type - RDJ100RF/SET / S55770-T380


This thermostat is a wall-mounted control device designed to regulate room temperature within a narrow operational range. It provides on/off switching via a single relay output and presents setpoint and status information on an LCD, making it suitable for building automation and equipment where simple, accurate temperature control is required.

Features and Benefits:


• Relay output rated for 8 A supporting mains switching
• Operates from low-voltage 3V DC supply for safe integration
• PID control algorithm enabling precise temperature regulation
• Screw-terminal connections allowing secure field wiring
• IP20 enclosure suited to protected indoor installations

Applications


• Suitable for HVAC zone temperature control in plant rooms
• Used for environmental control in electrical enclosures
• Ideal for integration with building automation panels
• Can be used for temperature regulation in industrial cabinetry

What temperature range can it control reliably?


It is intended to manage environments between +5 °C and +30 °C, matching typical indoor climate requirements.

How is the device mounted and connected on site?


It fits to a wall-mount position and uses screw terminals for the single output and supply connections, simplifying installation.

What standards approvals does it have for regulatory acceptance?


It carries CE, EAC and UKCA approvals indicating conformity with relevant regional requirements.

What operating temperatures will affect its performance limits?


The unit is specified for use up to a maximum ambient of +30 °C, with a lower operational limit of +5 °C.

What output and voltage constraints should installers note?


The relay output is capable of switching up to 250V AC at a maximum current of 8 A, and the control electronics operate from a 3V DC supply.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。