Jumo JUMO Quantrol Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller

小計(1 件)*

HK$3,345.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,345.40

* 參考價格

RS庫存編號:
279-156
製造零件編號:
702034/8-1000-23
製造商:
Jumo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jumo

Product Type

PID Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

3A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Firing Mode

Firing Curve

Diagnostics

Measuring Circuit Monitoring (Probe/Cable Fault Detection)

Digital Comms

RS485 Interface

Maximum Voltage

230V

Display Type

LED

IP Rating

IP65, IP20

Standards/Approvals

EN 61010, EN 61326-1, UL

Input Type

Universal Analogue Input

Series

JUMO Quantrol

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Jumo Compact controller is used for 2 state controller and 3 state controller and the control of regulating valve. The universal analogue input for RTD temperature probe, thermocouple or current/voltage signal is freely programmable. Setpoint value, actual value and all parameters are shown on two 7-segment LED displays with one or two decimal place. The values can be shown in °C or in °F. The binary input can be used, for example, to reduce operation and setting, to activate a ramp or a timer or to start auto tuning. There are two relay outputs with a switching capacity of 3 A / 230 V and a binary input. Additionally a special firing curve can be used for small ceramic kilns so there can be a controlled start up and a time dependent burning. Setpoint value, gradient and burning time can be entered at the device by the operator. As an alternative to the front side operation, the controller can be programmed by a setup program und USB interface without a additional power supply.

Switch position of the relays are shown with yellow LEDs

Each relay can be assigned a different function

Voltage supply is AC 110 to 240 V

Controller got a ramp function with adjustable gradients for continuously changing the set point value

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。