Tempatron V7453 Panel On-Off Temperature Controller, 1 Output Relay 24V ac

小計(1 件)*

HK$1,126.20

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,126.20

* 參考價格

RS庫存編號:
344-574
製造零件編號:
TC4830-01-110/230VAC
製造商:
Tempatron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempatron

Product Type

On-Off Temperature Controller

Output Type

Relay

Number of Outputs

1

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Maximum Supply Voltage

24V ac

Auxiliary Power Supply

110/230 V ac

Maximum Voltage

240V

Display Type

LED

Width

48mm

Standards/Approvals

CE

IP Rating

IP40

Length

73mm

Series

V7453

Mount Type

Panel

Input Type

K Type Thermocouple

Panel Depth

91mm

COO (Country of Origin):
GB

Series 2: On-Off & PD Temperature Controller


LED status and supply indication

Use any suitable 50-0-50μA meter for deviation readings

PD types have 'over temperature', 'in-band' and 'under temperature' LED's

Plugs into relay base (stock no. 402-721)

Supplied with hex key to lock temperature setting

Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue


These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。