RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
- RS庫存編號:
- 874-044
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,280.83
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,280.83 |
* 參考價格
- RS庫存編號:
- 874-044
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Maximum Voltage | 250V ac | |
| Display Type | 4 Digit | |
| Standards/Approvals | IEC | |
| Length | 77mm | |
| Width | 35mm | |
| IP Rating | IP65, IP20 | |
| Input Type | K Type Thermocouple | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Panel Depth | 62.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Maximum Voltage 250V ac | ||
Display Type 4 Digit | ||
Standards/Approvals IEC | ||
Length 77mm | ||
Width 35mm | ||
IP Rating IP65, IP20 | ||
Input Type K Type Thermocouple | ||
Mount Type Panel | ||
Series RS PRO | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
RS PRO 16 A Temperature Controller 250 V ac
The RS PRO Temperature Controller is designed for precise temperature management in various industrial applications. It features a K Type Thermocouple input and is suitable for panel mounting. With its robust design and high accuracy, it is Ideal for maintaining optimal conditions in machinery manufacturing and other industrial environments.
Features and Benefits
Accuracy: ±0.25% ensures precise temperature control.
Humidity: Operates efficiently in environments with up to 90% humidity.
Frequency: Compatible with both 50/60 Hz systems.
Sample Rate: 3 samples per second for real-time monitoring.
Display Size: 14 mm red LED display for clear visibility.
Overvoltage Category II: Provides enhanced safety in industrial settings.
Electrical Life: 100000 operations for long-lasting performance.
IP Rating: IP65 front protection against dust and water.
Humidity: Operates efficiently in environments with up to 90% humidity.
Frequency: Compatible with both 50/60 Hz systems.
Sample Rate: 3 samples per second for real-time monitoring.
Display Size: 14 mm red LED display for clear visibility.
Overvoltage Category II: Provides enhanced safety in industrial settings.
Electrical Life: 100000 operations for long-lasting performance.
IP Rating: IP65 front protection against dust and water.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Additional Information
Panel Cut Out Size: 71 x 29 mm
Display Colour: Red
Mount Type: Panel
Standards Approval: IEC
Communication: RS485 for integration with other systems
Maximum Supply Voltage: 24 V ac/dc
Maximum Operating Temperature: 50 °C
Minimum Operating Temperature: -30 °C
Maximum Voltage: 250 V ac
Maximum Current: 16 A
Control Type: On-Off
Relay Output for reliable switching
Display Colour: Red
Mount Type: Panel
Standards Approval: IEC
Communication: RS485 for integration with other systems
Maximum Supply Voltage: 24 V ac/dc
Maximum Operating Temperature: 50 °C
Minimum Operating Temperature: -30 °C
Maximum Voltage: 250 V ac
Maximum Current: 16 A
Control Type: On-Off
Relay Output for reliable switching
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
