RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
- RS庫存編號:
- 874-046
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,230.58
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,230.58 |
* 參考價格
- RS庫存編號:
- 874-046
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Display Type | 4 Digit | |
| Maximum Voltage | 250V ac | |
| Width | 35mm | |
| IP Rating | IP65, IP20 | |
| Length | 77mm | |
| Standards/Approvals | IEC | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Input Type | PTC | |
| Panel Depth | 62.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Display Type 4 Digit | ||
Maximum Voltage 250V ac | ||
Width 35mm | ||
IP Rating IP65, IP20 | ||
Length 77mm | ||
Standards/Approvals IEC | ||
Series RS PRO | ||
Mount Type Panel | ||
Input Type PTC | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
RS PRO Temperature Controller 16 A 4 Digit LED
The RS PRO Temperature Controller is designed for precise temperature management in various industrial applications. With a robust 16 A relay output and a clear 4-digit LED display, it ensures accurate control and monitoring. Ideal for use in machinery manufacturing and industrial control applications, this controller offers reliability and efficiency.
Features and Benefits
On-Off Control Type: Provides straightforward and reliable temperature control.
Relay Output: Ensures effective switching for high-power applications.
RS485 Communication: Allows for easy integration into existing systems.
4 Digit LED Display: Offers clear and precise temperature readings.
IP65 Rating: Provides protection against dust and water ingress.
PTC Input Type: Compatible with a wide range of temperature sensors.
Panel Mounting: Facilitates easy installation in control panels.
Wide Operating Temperature Range: Suitable for environments from -30 °C to 50 °C.
Relay Output: Ensures effective switching for high-power applications.
RS485 Communication: Allows for easy integration into existing systems.
4 Digit LED Display: Offers clear and precise temperature readings.
IP65 Rating: Provides protection against dust and water ingress.
PTC Input Type: Compatible with a wide range of temperature sensors.
Panel Mounting: Facilitates easy installation in control panels.
Wide Operating Temperature Range: Suitable for environments from -30 °C to 50 °C.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Additional Information
Accuracy: ±0.25 %
Humidity: 90 %
Frequency: 50/60 Hz
Sample Rate: 3 samples per second
Weight: 0.2 kg
Overvoltage Category: II
Electrical Life: 100000 operations
Display Size: 14 mm
Display Colour: Red
Panel Cut Out Size: 71 x 29 mm
Standards: IEC compliant
Maximum Supply Voltage: 24 V ac/dc
Maximum Voltage: 250 V ac
Minimum Operating Temperature: -30 °C
Maximum Operating Temperature: 50 °C
Panel Depth: 62.5 mm
Width: 35 mm
Length: 77 mm
Humidity: 90 %
Frequency: 50/60 Hz
Sample Rate: 3 samples per second
Weight: 0.2 kg
Overvoltage Category: II
Electrical Life: 100000 operations
Display Size: 14 mm
Display Colour: Red
Panel Cut Out Size: 71 x 29 mm
Standards: IEC compliant
Maximum Supply Voltage: 24 V ac/dc
Maximum Voltage: 250 V ac
Minimum Operating Temperature: -30 °C
Maximum Operating Temperature: 50 °C
Panel Depth: 62.5 mm
Width: 35 mm
Length: 77 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
