RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
- RS庫存編號:
- 874-048
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,230.58
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,230.58 |
* 參考價格
- RS庫存編號:
- 874-048
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Maximum Voltage | 250V ac | |
| Display Type | 4 Digit | |
| Width | 35mm | |
| Standards/Approvals | IEC | |
| Length | 77mm | |
| IP Rating | IP65, IP20 | |
| Series | RS PRO | |
| Input Type | NTC | |
| Mount Type | Panel | |
| Panel Depth | 62.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Maximum Voltage 250V ac | ||
Display Type 4 Digit | ||
Width 35mm | ||
Standards/Approvals IEC | ||
Length 77mm | ||
IP Rating IP65, IP20 | ||
Series RS PRO | ||
Input Type NTC | ||
Mount Type Panel | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
RS PRO 16 A Temperature Controller 250 V ac
The RS PRO Temperature Controller is designed for precise temperature regulation in various industrial applications. With its robust design and reliable performance, it ensures optimal control in machinery manufacturing, panel manufacturing, and more. The controller's Compact size and easy installation make it a versatile choice for industrial environments.
Features and Benefits
On-Off Control: Provides straightforward temperature regulation.
Relay Output: Ensures reliable switching for control applications.
RS485 Communication: Enables seamless integration with industrial networks.
4 Digit LED Display: Offers clear visibility with a 14 mm red display.
IP65/IP20 Rating: Provides protection against dust and water ingress.
NTC Input: Supports accurate temperature sensing.
Panel Mounting: Facilitates easy installation in control panels.
Wide Operating Temperature Range: Functions effectively from -30 °C to 50 °C.
High Electrical Life: Rated for 100000 operations, ensuring long-term reliability.
Relay Output: Ensures reliable switching for control applications.
RS485 Communication: Enables seamless integration with industrial networks.
4 Digit LED Display: Offers clear visibility with a 14 mm red display.
IP65/IP20 Rating: Provides protection against dust and water ingress.
NTC Input: Supports accurate temperature sensing.
Panel Mounting: Facilitates easy installation in control panels.
Wide Operating Temperature Range: Functions effectively from -30 °C to 50 °C.
High Electrical Life: Rated for 100000 operations, ensuring long-term reliability.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Additional Information
Accuracy: ±0.25%
Humidity: 90%
Frequency: 50/60 Hz
Sample Rate: 3 samples per second
Overvoltage Category: II
Display Colour: Red
Panel Cut Out Size: 71 x 29 mm
Complies with IEC standards
Humidity: 90%
Frequency: 50/60 Hz
Sample Rate: 3 samples per second
Overvoltage Category: II
Display Colour: Red
Panel Cut Out Size: 71 x 29 mm
Complies with IEC standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
