RS PRO Panel Temperature Controller 1 Input, 3 Output Relay 30V dc PID
- RS庫存編號:
- 874-079
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,632.81
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,632.81 |
* 參考價格
- RS庫存編號:
- 874-079
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 30V dc | |
| Energy measurement | No | |
| Maximum Voltage | 250V ac | |
| Display Type | 4 Digit | |
| IP Rating | IP65, IP20 | |
| Width | 35mm | |
| Length | 77mm | |
| Standards/Approvals | IEC | |
| Input Type | NTC | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Panel Depth | 62.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Control Type PID | ||
Maximum Supply Voltage 30V dc | ||
Energy measurement No | ||
Maximum Voltage 250V ac | ||
Display Type 4 Digit | ||
IP Rating IP65, IP20 | ||
Width 35mm | ||
Length 77mm | ||
Standards/Approvals IEC | ||
Input Type NTC | ||
Mount Type Panel | ||
Series RS PRO | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
RS PRO PID Temperature Controller, 4 Digit LED Display
The RS PRO PID Temperature Controller is designed for precise temperature regulation in various industrial applications. With its 4 digit LED display, it offers clear visibility and easy monitoring. Ideal for machinery and panel manufacturing, this controller ensures accurate temperature control, enhancing operational efficiency.
Features and Benefits
PID Control: Provides precise temperature regulation for optimal performance.
Relay Output: Facilitates reliable switching operations.
4 Digit LED Display: Ensures clear and easy-to-read temperature readings.
NTC Input Type: Compatible with a wide range of temperature sensors.
IP65/IP20 Rating: Offers protection against dust and water ingress.
Wide Operating Temperature Range: Suitable for environments from -30 °C to 50 °C.
Compact Design: Fits easily into panel cut-outs of 71 x 29 mm.
High Electrical Life: Rated for 100000 operations, ensuring long-term reliability.
Relay Output: Facilitates reliable switching operations.
4 Digit LED Display: Ensures clear and easy-to-read temperature readings.
NTC Input Type: Compatible with a wide range of temperature sensors.
IP65/IP20 Rating: Offers protection against dust and water ingress.
Wide Operating Temperature Range: Suitable for environments from -30 °C to 50 °C.
Compact Design: Fits easily into panel cut-outs of 71 x 29 mm.
High Electrical Life: Rated for 100000 operations, ensuring long-term reliability.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Additional Information
Accuracy: ±0.1%
Humidity: 90%
Frequency: 50/60 Hz
Weight: 0.2 kg
Overvoltage Category: II
Display Size: 8 mm
Display Colour: Green and Red
Panel Cut Out Size: 71 x 29 mm
Maximum Current: 5 A
Maximum Voltage: 250 V ac
Maximum Supply Voltage: 30 V dc
Standards: IEC compliant
Humidity: 90%
Frequency: 50/60 Hz
Weight: 0.2 kg
Overvoltage Category: II
Display Size: 8 mm
Display Colour: Green and Red
Panel Cut Out Size: 71 x 29 mm
Maximum Current: 5 A
Maximum Voltage: 250 V ac
Maximum Supply Voltage: 30 V dc
Standards: IEC compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
