RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 30V dc On-Off
- RS庫存編號:
- 874-123
- 製造商:
- RS PRO
N
小計(1 件)*
HK$1,482.28
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,482.28 |
* 參考價格
- RS庫存編號:
- 874-123
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 3.5 W | |
| Energy measurement | No | |
| Display Type | 3 Digit | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | IEC | |
| Length | 86.5mm | |
| Width | 48mm | |
| IP Rating | IP65, IP20 | |
| Input Type | TC RTD | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Panel Depth | 48mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 3.5 W | ||
Energy measurement No | ||
Display Type 3 Digit | ||
Maximum Voltage 250V ac | ||
Standards/Approvals IEC | ||
Length 86.5mm | ||
Width 48mm | ||
IP Rating IP65, IP20 | ||
Input Type TC RTD | ||
Mount Type Panel | ||
Series RS PRO | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- TR
RS PRO Temperature Controller 5 A Relay Output
The RS PRO Temperature Controller is designed for precise temperature regulation in various industrial applications. With a high accuracy of 0.25%, it ensures reliable performance in environments with up to 90% humidity. This controller is Ideal for use in machinery manufacturing, panel manufacturing, and other industrial control applications.
Features and Benefits
Accuracy: Ensures precise temperature control with 0.25% accuracy.
Humidity Resistance: Operates effectively in environments with up to 90% humidity.
Relay Output: Provides reliable control with a single relay output.
Display: Features a clear 3 or 4 digit LED display for easy reading.
IP Rating: Offers protection with IP65 and IP20 ratings for various environments.
Panel Mount: Designed for easy installation with a panel cut-out size of 46 x 46 mm.
Overvoltage Protection: Rated for overvoltage category II for enhanced safety.
Humidity Resistance: Operates effectively in environments with up to 90% humidity.
Relay Output: Provides reliable control with a single relay output.
Display: Features a clear 3 or 4 digit LED display for easy reading.
IP Rating: Offers protection with IP65 and IP20 ratings for various environments.
Panel Mount: Designed for easy installation with a panel cut-out size of 46 x 46 mm.
Overvoltage Protection: Rated for overvoltage category II for enhanced safety.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Additional Information
Panel Cut Out Size: 46 x 46 mm
Weight: 150 g
Display Size: 16 mm with red display colour
Standards: Complies with IEC standards
Maximum Supply Voltage: 30 V dc
Maximum Voltage: 250 V ac
Maximum Current: 5 A
Operating Temperature Range: 0 °C to 50 °C
Mount Type: Panel mount for secure installation
Power Supply: 3.5 W auxiliary power supply
Input Type: Compatible with TC RTD inputs
Control Type: On-Off control for straightforward operation
Diagnostics: Equipped with relay output diagnostics
Weight: 150 g
Display Size: 16 mm with red display colour
Standards: Complies with IEC standards
Maximum Supply Voltage: 30 V dc
Maximum Voltage: 250 V ac
Maximum Current: 5 A
Operating Temperature Range: 0 °C to 50 °C
Mount Type: Panel mount for secure installation
Power Supply: 3.5 W auxiliary power supply
Input Type: Compatible with TC RTD inputs
Control Type: On-Off control for straightforward operation
Diagnostics: Equipped with relay output diagnostics
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
