RS PRO Panel Temperature Controller 2 Input, 2 Output Relay, SSR Drive 30V ac PID
- RS庫存編號:
- 874-127
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,574.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,574.30 |
* 參考價格
- RS庫存編號:
- 874-127
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Output Type | Relay, SSR Drive | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 30V ac | |
| Auxiliary Power Supply | 4 W | |
| Digital Comms | Modbus | |
| Energy measurement | No | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 30V dc | |
| Length | 86.5mm | |
| Standards/Approvals | IEC | |
| Width | 48mm | |
| IP Rating | IP65, IP20 | |
| Series | RS PRO | |
| Input Type | TC RTD | |
| Mount Type | Panel | |
| Panel Depth | 48mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Output Type Relay, SSR Drive | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 30V ac | ||
Auxiliary Power Supply 4 W | ||
Digital Comms Modbus | ||
Energy measurement No | ||
Display Type 3 Digit LED | ||
Maximum Voltage 30V dc | ||
Length 86.5mm | ||
Standards/Approvals IEC | ||
Width 48mm | ||
IP Rating IP65, IP20 | ||
Series RS PRO | ||
Input Type TC RTD | ||
Mount Type Panel | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- TR
RS PRO PID Temperature Controller 3 Digit LED
The RS PRO PID Temperature Controller is designed for precise temperature regulation in various industrial applications. Featuring a 3-digit LED display, this controller ensures accurate monitoring and control, making it Ideal for environments requiring stringent temperature management.
Features and Benefits
PID Control: Provides precise temperature regulation for optimal performance.
3 Digit LED Display: Offers clear and easy-to-read temperature readings.
Relay and SSR Drive Outputs: Ensures versatile application compatibility.
Modbus Communication: Enables seamless integration with existing systems.
IP65 and IP20 Ratings: Offers protection against dust and water ingress.
Compact Design: Fits panel cut-out size of 46 x 46 mm, saving space.
High Accuracy: Maintains temperature control with 0.25% accuracy.
3 Digit LED Display: Offers clear and easy-to-read temperature readings.
Relay and SSR Drive Outputs: Ensures versatile application compatibility.
Modbus Communication: Enables seamless integration with existing systems.
IP65 and IP20 Ratings: Offers protection against dust and water ingress.
Compact Design: Fits panel cut-out size of 46 x 46 mm, saving space.
High Accuracy: Maintains temperature control with 0.25% accuracy.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Additional Information
Panel Cut Out Size: 46 x 46 mm
Weight: 150 g
Overvoltage Category: II
Display Size: 16 mm
Display Colour: Red
Standards Approval: IEC
Weight: 150 g
Overvoltage Category: II
Display Size: 16 mm
Display Colour: Red
Standards Approval: IEC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
