RS PRO Panel Temperature Controller 1 Input, 2 Output SSR Drive, Alarm 230V ac On-Off
- RS庫存編號:
- 874-168
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$987.93
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$987.93 |
* 參考價格
- RS庫存編號:
- 874-168
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | SSR Drive, Alarm | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Diagnostics | SSR Failure, Alarm | |
| Display Type | 4 Digit | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65, IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC | |
| Length | 77mm | |
| Input Type | K Type Thermocouple | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Panel Depth | 62.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Temperature Controller | ||
Output Type SSR Drive, Alarm | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Diagnostics SSR Failure, Alarm | ||
Display Type 4 Digit | ||
Maximum Voltage 250V ac | ||
IP Rating IP65, IP20 | ||
Width 35mm | ||
Standards/Approvals IEC | ||
Length 77mm | ||
Input Type K Type Thermocouple | ||
Mount Type Panel | ||
Series RS PRO | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
RS PRO K Type Thermocouple Temperature Controller 4 Digit LED
The RS PRO K Type Thermocouple Temperature Controller is designed for precise temperature regulation in various industrial applications. Featuring a 4-digit LED display, it ensures accurate monitoring and control, making it Ideal for machinery and panel manufacturing, as well as production and test equipment.
Features and Benefits
On-Off Control: Provides straightforward temperature regulation.
SSR Failure Diagnostics: Ensures reliability by alerting to solid-state relay issues.
RS485 Digital Communication: Facilitates easy integration with existing systems.
IP65 Rating: Offers protection against dust and water ingress for enhanced durability.
14 mm Red LED Display: Provides clear visibility of temperature readings.
Accuracy ±0.25: Ensures precise temperature control.
Panel Mounting: Simplifies installation in control panels.
SSR Failure Diagnostics: Ensures reliability by alerting to solid-state relay issues.
RS485 Digital Communication: Facilitates easy integration with existing systems.
IP65 Rating: Offers protection against dust and water ingress for enhanced durability.
14 mm Red LED Display: Provides clear visibility of temperature readings.
Accuracy ±0.25: Ensures precise temperature control.
Panel Mounting: Simplifies installation in control panels.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Additional Information
Overvoltage Category II
Electrical Life: 100000 operations
Panel Cut Out Size: 71 x 29 mm
Operating Temperature Range: -20 °C to 50 °C
Standards: IEC compliant
Electrical Life: 100000 operations
Panel Cut Out Size: 71 x 29 mm
Operating Temperature Range: -20 °C to 50 °C
Standards: IEC compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
