RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS庫存編號:
- 874-182
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,013.05
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,013.05 |
* 參考價格
- RS庫存編號:
- 874-182
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3.5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Energy measurement | No | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65, IP20 | |
| Length | 48mm | |
| Standards/Approvals | IEC | |
| Width | 95mm | |
| Input Type | NTC | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Panel Depth | 95mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3.5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Energy measurement No | ||
Display Type 3 Digit LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65, IP20 | ||
Length 48mm | ||
Standards/Approvals IEC | ||
Width 95mm | ||
Input Type NTC | ||
Series RS PRO | ||
Mount Type Panel | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- TR
RS PRO Temperature Controller 3 Digit LED Relay Output
The RS PRO Temperature Controller is designed for precise temperature regulation in various industrial applications. With a Compact design and robust features, it ensures reliable performance in environments requiring accurate temperature control. Ideal for machinery and panel manufacturing, this controller offers a user-friendly Interface with a clear 3-digit LED display.
Features and Benefits
On-Off Control Type: Provides straightforward temperature regulation.
Relay Output: Ensures reliable switching for control applications.
3 Digit LED Display: Offers clear and easy-to-read temperature readings.
NTC Input Type: Compatible with standard NTC sensors for accurate measurements.
IP65 Rating: Provides protection against dust and water ingress, suitable for harsh environments.
Compact Design: 48 mm width and 95 mm panel depth for easy installation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 50 °C.
High Accuracy: ±0.25% ensures precise temperature control.
Relay Output: Ensures reliable switching for control applications.
3 Digit LED Display: Offers clear and easy-to-read temperature readings.
NTC Input Type: Compatible with standard NTC sensors for accurate measurements.
IP65 Rating: Provides protection against dust and water ingress, suitable for harsh environments.
Compact Design: 48 mm width and 95 mm panel depth for easy installation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 50 °C.
High Accuracy: ±0.25% ensures precise temperature control.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Sector
Textile Sector
Industrial Control Applications
Additional Information
Panel Cut Out Size: 46 x 46 mm
Display Colour: Red
Electrical Life: 100000 operations
Overvoltage Category: II
Complies with IEC Standards
Display Colour: Red
Electrical Life: 100000 operations
Overvoltage Category: II
Complies with IEC Standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
