RS PRO DIN Rail Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS庫存編號:
- 874-226
- 製造商:
- RS PRO
N
小計(1 件)*
HK$937.79
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$937.79 |
* 參考價格
- RS庫存編號:
- 874-226
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Energy measurement | No | |
| Auxiliary Power Supply | 2.5 W | |
| Display Type | 3 Digit LED | |
| Width | 35mm | |
| Length | 86mm | |
| Standards/Approvals | IEC | |
| IP Rating | IP65, IP20 | |
| Input Type | PT100 | |
| Mount Type | DIN Rail | |
| Series | RS PRO | |
| Panel Depth | 59mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Energy measurement No | ||
Auxiliary Power Supply 2.5 W | ||
Display Type 3 Digit LED | ||
Width 35mm | ||
Length 86mm | ||
Standards/Approvals IEC | ||
IP Rating IP65, IP20 | ||
Input Type PT100 | ||
Mount Type DIN Rail | ||
Series RS PRO | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- TR
RS PRO Temperature Controller 3 Digit LED Display
The RS PRO Temperature Controller is designed to provide precise temperature regulation in various industrial applications. With its Compact design and reliable performance, this controller is Ideal for environments requiring accurate temperature management. The main benefit of this product is its Ability to maintain consistent temperature levels, ensuring optimal operational efficiency.
Features and Benefits
3 Digit LED Display: Provides clear and easy-to-read temperature readings.
On-Off Control Type: Simplifies temperature regulation with straightforward operation.
Relay Output: Ensures reliable switching for control applications.
PT100 Input Type: Offers high accuracy for temperature measurement.
IP65/IP20 Rating: Suitable for use in environments with varying levels of dust and moisture.
DIN Rail Mount Type: Facilitates easy installation and integration into existing systems.
Wide Operating Temperature Range: Functions effectively from -30 °C to 50 °C.
Compact Dimensions: Space-saving design with a width of 35 mm and panel depth of 59 mm.
On-Off Control Type: Simplifies temperature regulation with straightforward operation.
Relay Output: Ensures reliable switching for control applications.
PT100 Input Type: Offers high accuracy for temperature measurement.
IP65/IP20 Rating: Suitable for use in environments with varying levels of dust and moisture.
DIN Rail Mount Type: Facilitates easy installation and integration into existing systems.
Wide Operating Temperature Range: Functions effectively from -30 °C to 50 °C.
Compact Dimensions: Space-saving design with a width of 35 mm and panel depth of 59 mm.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Additional Information
Accuracy: ±1 %
Humidity: 90 %
Frequency: 50/60 Hz
Sample Rate: 3 sample/s
Weight: 0.14 kg
Overvoltage Category: II
Electrical Life: 100000 operations
Display Size: 9 mm
Display Colour: Red
Standards: IEC
Maximum Supply Voltage: 230 V ac
Maximum Current: 5 A
Auxiliary Power Supply: 2.5 W
Humidity: 90 %
Frequency: 50/60 Hz
Sample Rate: 3 sample/s
Weight: 0.14 kg
Overvoltage Category: II
Electrical Life: 100000 operations
Display Size: 9 mm
Display Colour: Red
Standards: IEC
Maximum Supply Voltage: 230 V ac
Maximum Current: 5 A
Auxiliary Power Supply: 2.5 W
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO 2 Core Power Cable 1000, 600 V
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
