RS PRO DIN PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac

小計(1 件)*

HK$2,284.20

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,284.20

* 參考價格

RS庫存編號:
188-5163
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Output Type

2 Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Current

7A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Display Type

7 Digit

Maximum Voltage

250V

Width

96mm

Standards/Approvals

IEC 584.1 (ITS90)

IP Rating

IP20, IP65

Length

96mm

Series

RS PRO

Mount Type

DIN

Input Type

J Type Thermocouple

Panel Depth

76mm

RS PRO Temperature Controller


The RS PRO PID temperature controller has a j type thermocouple input and 2 relay SSR output. It has a 4 digit display and the controller size is of 96 x 96mm. It works on 230VAC supply voltage.

Features and Benefits


• Operating temperature ranges between 0°C and 50°C

• Thermocouple (TC): J, (IEC 584.1) (ITS90) input

• Control Output: Relay (5A@250VV at resistive load) SSR Driver Output (Maximum 50mA, Maximum 18VZ) output

• ON/OFF or Time Proportional Operation

• Humidity : 0-90%RH (non-condensing)

• Adjustable Set Offset Value

• Adjustable Control Period with DIP Switch for ON/OFF Control

• Adjustable Hysteresis Value with DIP Switch for ON/OFF Control

Certifications


• IP20 rated - rear of the unit

• IP65 rated - front of the unit

• CE certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。