Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 12V On-Off
- RS庫存編號:
- 219-1944
- 製造零件編號:
- ID NEXT 971-PTC/NTC-12V-1NTC
- 製造商:
- Eliwell
小計(1 件)*
HK$1,118.80
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,118.80 |
* 參考價格
- RS庫存編號:
- 219-1944
- 製造零件編號:
- ID NEXT 971-PTC/NTC-12V-1NTC
- 製造商:
- Eliwell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eliwell | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 17A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 12V | |
| Diagnostics | Yes | |
| Maximum Voltage | 12V | |
| Standards/Approvals | EN | |
| IP Rating | IP65 | |
| Width | 34.5mm | |
| Length | 80.5mm | |
| Series | ID NEXT | |
| Mount Type | Panel | |
| Panel Depth | 60.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eliwell | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 17A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 12V | ||
Diagnostics Yes | ||
Maximum Voltage 12V | ||
Standards/Approvals EN | ||
IP Rating IP65 | ||
Width 34.5mm | ||
Length 80.5mm | ||
Series ID NEXT | ||
Mount Type Panel | ||
Panel Depth 60.5mm | ||
- COO (Country of Origin):
- IT
The Eliwell IDNext 971-PTC/NTC-12V-1NTC is of electronic controllers for managing refrigerated cabinets, display units and refrigerated units.
Reduced Installation Time
Max/Min Temperature Alarm
相关链接
- Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 3 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Controller 2 Input, 4 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 230V On-Off
- Eliwell DR 4010 PTC DIN Rail On-Off Temperature Controller 240V ac On-Off Temperature Controller
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller