RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 240V On-Off

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,256.40

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 12 件從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,256.40
5 +HK$1,034.00

* 參考價格

RS庫存編號:
222-8140
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

On-Off Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

6A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Maximum Supply Voltage

240V

Display Type

LED

Maximum Voltage

240V

IP Rating

IP20, IP65

Width

48mm

Standards/Approvals

CE

Length

48mm

Mount Type

Panel Mount

Input Type

K Type Thermocouple

Series

RS PRO

COO (Country of Origin):
TR

RS PRO Digital On/Off Temperature Controller - ESM-4410


Introducing the RS PRO digital On /Off temperature controller. This digital device is the ideal temperature control solution for applications that require a specific temperature to be maintained. The compact device can be easily installed on a DIN rail, providing a high-quality and reliable temperature control system that is easy to use.

Why would you choose this controller?


The RS PRO temperature controller features heating and cooling functions, offering versatility suitable for a range of applications. The adjustable temperature off-set and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding.

Also known as


Bang-Bang Controller

Features and Benefits


  • 3 Digits display

  • Selectable heating and cooling function

  • K Type Thermocouple

  • ON/OFF control form

  • Operating type selection with hysteresis

  • Adjustment of temperature offset value

  • Minimum pulling time adjustment for control outputs

  • Set value low limit and set value high limit boundaries

  • Password protection for programming mode

  • Supply Voltage: 100-240V ac 50/60Hz

  • Protection Class: IP65 at front, IP20 at rear

  • Dimensions: 48 mm x 48 mm

  • Input


  • Thermocouple(TC): K (IEC 584.1) (ITS90)

  • Output


  • Output-1: Relay (7A@250V at resistive load) or SSR Driver Output

  • Application


  • Textiles

  • Automotive

  • Machinery

  • Industrial

  • Approvals


    GOST-R, CE

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。