Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller

小計(1 件)*

HK$3,050.04

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,050.04

* 參考價格

RS庫存編號:
240-7594
製造零件編號:
702032/8-1200-25
製造商:
Jumo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jumo

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Maximum Supply Voltage

30V

Display Type

LED Display

Standards/Approvals

RoHS

Mount Type

Panel

Series

LC200

Panel Depth

95mm

COO (Country of Origin):
DE
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series. The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output. The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Two seven-segment LED displays (red/green)

The values can be displayed in °C or °F

LED status indicator for the output

Sensor monitoring

Self-optimization (auto tuning) for exact PID control

Manual/automatic mode

Configurable limit value monitoring

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。