Delta Electronics DTK Panel Mount PID Temperature Controller 1 Input, 2 Output DC Current 240V On-Off, PID Controller

小計(1 件)*

HK$595.00

Add to Basket
選擇或輸入數量
有庫存
  • 29 件準備從其他地點送貨
  • 加上 11 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$595.00

* 參考價格

RS庫存編號:
241-1637
製造零件編號:
DTK4848C01
製造商:
Delta Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Delta Electronics

Output Type

DC Current

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID Controller

Maximum Supply Voltage

240V

Display Type

LCD

Maximum Voltage

240V

Length

60mm

Standards/Approvals

No

Mount Type

Panel Mount

Series

DTK

豁免

COO (Country of Origin):
CN
The Delta Electronics high cost-performance ratio temperature controller which greatly decreases development costs and time, and improves the functions of temperature control systems. With a length of only 60mm and high-resolution LCD display, it is easy for operators to monitor the temperatures of any environment or occasion.

Panel cut-out of 45 x 45 mm

High-resolution LCD panel

High-speed sampling time of 100ms

Shortened length to 60mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。