CAL Panel Temperature Controller Temperature Control
- RS庫存編號:
- 312-1807
- 製造零件編號:
- 3C0000200
- 製造商:
- CAL
小計(1 件)*
HK$763.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$763.70 |
* 參考價格
- RS庫存編號:
- 312-1807
- 製造零件編號:
- 3C0000200
- 製造商:
- CAL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CAL | |
| Product Type | Temperature Controller | |
| Control Type | Temperature Control | |
| Digital Comms | RS232, RS485 | |
| Display Type | LED | |
| Standards/Approvals | No | |
| IP Rating | IP66 | |
| Mount Type | Panel | |
| 選取全部 | ||
|---|---|---|
品牌 CAL | ||
Product Type Temperature Controller | ||
Control Type Temperature Control | ||
Digital Comms RS232, RS485 | ||
Display Type LED | ||
Standards/Approvals No | ||
IP Rating IP66 | ||
Mount Type Panel | ||
豁免
- COO (Country of Origin):
- GB
CAL RS232/RS485 Communication Cards
These RS232/RS485 communication boards can be used to extend the digital output functionality of the CAL range of temperature and process controllers.
CAL Temperature Controller Accessories
相关链接
- CAL Panel Temperature Controller Temperature Control
- CAL 9500 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 9300 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 9400 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 3300 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 3200 Panel PID Temperature Controller SSR 264V ac Temperature Control
- CAL 9300 Panel PID Temperature Controller, 2 Output Relay 24V ac/dc Temperature Control
- CAL 9500 Panel PID Temperature Controller Linear 240V ac Temperature Control