Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
- RS庫存編號:
- 611-8337
- 製造零件編號:
- 3216/CC/VH/LRXX/R
- 製造商:
- Eurotherm
享受批量購買折扣
額外添加5件可節省HK$3,614.50
查看批量定價選項小計(1 件)*
HK$4,084.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 53 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$4,084.80 | - |
| 5 + | HK$3,361.90 | HK$3,614.50 |
* 參考價格
- RS庫存編號:
- 611-8337
- 製造零件編號:
- 3216/CC/VH/LRXX/R
- 製造商:
- Eurotherm
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eurotherm | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Maximum Voltage | 264V ac | |
| Display Type | LCD Backlight | |
| Length | 101mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | cUL, CE, CCC Exempt, BS EN61326, BS EN61010, UL, EN14597 TR, EAC | |
| Mount Type | Panel | |
| Series | 3200 | |
| Panel Depth | 101mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eurotherm | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Maximum Voltage 264V ac | ||
Display Type LCD Backlight | ||
Length 101mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals cUL, CE, CCC Exempt, BS EN61326, BS EN61010, UL, EN14597 TR, EAC | ||
Mount Type Panel | ||
Series 3200 | ||
Panel Depth 101mm | ||
- COO (Country of Origin):
- PL
Eurotherm Temperature Controller
The Eurotherm 3216 temperature controller has a supply voltage ranging from 85VAC to 264VAC. This standard controller has a width of 48mm and a height of 48mm and depth of 101mm (1/16 DIN) device. It has up to 3 outputs where the first output is Logic I/O whereas the second and third outputs are relay. It has quick and easy commissioning. It has quick and easy commissioning. It has clear information about the process of scrolling and custom messages. The custom alarm messages facilitate easy understanding. It also has a provision for recipe selection from the operator interface. It is enabled with an internal timer and setpoint programming. There is an integral ammeter for instant alerts regarding heater faults. Additionally, it has a remote setpoint solution for multi-zone applications.
Features and Benefits
Analogue retransmission
Current monitoring
Custom alarm messages for easy understanding
Expert configuration via PC wizard with online help
Heater failure detection
Modbus SP retransmission
Multi-language support (English, German, French, Italian and Spanish)
Programmable with iTools configuration software when used with configuration clip
Recipe selection from operator interface
Safety Messaging via 4 digit starburst display for simple visual indication of the process status
Universal inputs are B, J, K, L, N, R, S, T, C, PT100, 0mV to 80mV, 0mA to 20mA, 4mA to 20mA
Applications
Heat treatment
Hot runner
Ovens & chillers
Plastics extrusion
Stress relieving
Thermal forming
Certifications
AMS2750D
BS EN61326
CE certified
cUL approved (file E57766)
DIN 3440 (3216 only) suitable for use in Nadcap
EN14597 TR
EN14597 TR
GOST-R
IP65 rated
相关链接
- Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 4 Output Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller Relay 264V ac On-Off
- Eurotherm 3204 Panel PID Temperature Controller, 4 Output Relay 264V ac On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off