Omron E5CN PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
- RS庫存編號:
- 794-9426
- 製造零件編號:
- E5CN-R2T AC100-240
- 製造商:
- Omron
此圖片僅供參考,請參閲產品詳細資訊及規格
- RS庫存編號:
- 794-9426
- 製造零件編號:
- E5CN-R2T AC100-240
- 製造商:
- Omron
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (PL II) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, 0 → +260 (IR Sensor) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT 100) °C | |
| Communication Module Available | Yes | |
| Display Type | 11-Segment Digital Display | |
| IP Rating | IP00, IP20, IP66 | |
| Series | E5CN | |
| Additional Functionality | ON/OFF, PID Function Only | |
| Panel Depth | 91mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (PL II) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, 0 → +260 (IR Sensor) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT 100) °C | ||
Communication Module Available Yes | ||
Display Type 11-Segment Digital Display | ||
IP Rating IP00, IP20, IP66 | ||
Series E5CN | ||
Additional Functionality ON/OFF, PID Function Only | ||
Panel Depth 91mm | ||
- COO (Country of Origin):
- CN
E5CN 1/16 DIN Temperature Controllers
相关链接
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 100 → 240 V ac
- Omron E5CN Panel Mount PID Temperature Controller 2 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CN Panel Mount PID Temperature Controller 2 Output Linear 4-20 mA, 100 → 240 V
- Omron E5CN Panel Mount PID Temperature Controller 2 Output Linear 0-10 V, 100 → 240 V ac
- Omron E5CN Panel Mount PID Temperature Controller 2 Output Relay PID,
- Omron E5CN Panel Mount PID Temperature Controller 2 Output Linear 0-10 V, 24 V ac/dc
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay
- Omron Temperature Controller for use with E5CN-H Series, E5CN