West Instruments KS20 Panel PID Temperature Controller 1 Input, 6 Output Relay 240V ac On-Off
- RS庫存編號:
- 796-6796
- 製造零件編號:
- RS-KS20-10TRR0020-01
- 製造商:
- West Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$3,477.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,477.20 |
* 參考價格
- RS庫存編號:
- 796-6796
- 製造零件編號:
- RS-KS20-10TRR0020-01
- 製造商:
- West Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | West Instruments | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 6 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Control Type | On-Off | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 Modbus RTU | |
| Controlled Phases | 3 | |
| Energy measurement | No | |
| Diagnostics | Yes | |
| Maximum Voltage | 240V ac | |
| Display Type | 7 Segment LED | |
| Standards/Approvals | cULus | |
| IP Rating | IP20, IP65 | |
| Input Type | Digital | |
| Series | KS20 | |
| Mount Type | Panel | |
| 選取全部 | ||
|---|---|---|
品牌 West Instruments | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 6 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Control Type On-Off | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 Modbus RTU | ||
Controlled Phases 3 | ||
Energy measurement No | ||
Diagnostics Yes | ||
Maximum Voltage 240V ac | ||
Display Type 7 Segment LED | ||
Standards/Approvals cULus | ||
IP Rating IP20, IP65 | ||
Input Type Digital | ||
Series KS20 | ||
Mount Type Panel | ||
不適用
- COO (Country of Origin):
- GB
West Pro-16 Temperature Controller
A compact, fully featured controller for demanding applications.
Pro-16 is the only controller of its size, flexible with up to 6 outputs, 2 digital inputs, a remote setpoint input, RS485 communications* and linked to best in class Blue Control software.
The Pro-16 offers many integrated features for unrivalled performance such as two PID sets to ensure reliable control over a wide setpoint range and separate PID for heat and cool strategies for optimized control and stability. Extensive flexibility is offered with 1 universal inputs and 1 optional, up to 4 digital inputs, 6 outputs and an inbuilt profiler with 16 profiles x 16 segments.
A highly visible display is offered with 1 line of 7 segment LED display and 1 line of text display.
• Up to 16 profiles with x 16 segments with 4 event tracks
• BluePort® Front interface and BlueControl software
• Maintenance manager and error list
• One universal input and one optional input
• Up to 4 digital inputs
• 2 PID set manually selectable
• Self-Tuning at start-up and setpoint
West Instruments Pro Series Temperature Controllers
相关链接
- West Instruments KS20 Panel PID Temperature Controller 6 Input 240 V ac On-Off
- West Instruments KS20 Panel PID Temperature Controller Dual SSR 0 to 10 V,
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments N2300 Panel PID Temperature Controller 1 Input SSR 240V ac On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 240V ac On-Off
- West Instruments P6100 DIN Rail 1 Output SSR 240V ac On-Off
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 1 Input, 1 Output Linear 240V ac On-Off