Eurotherm Piccolo P304 Panel Melt Pressure Controller 2 Input, 3 Output Analogue 230V ac PID Controller

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$13,142.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$13,142.70

* 參考價格

RS庫存編號:
803-8400
製造零件編號:
P304C/CC/VH/XXX/SDXX
製造商:
Eurotherm
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eurotherm

Output Type

Analogue

Product Type

Melt Pressure Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Display Type

LED

Maximum Voltage

240V

Width

92mm

IP Rating

IP55

Standards/Approvals

CE, cUL, EN 61326-1, BS EN61010, RoHS 2

Length

96mm

Series

Piccolo P304

Mount Type

Panel

Panel Depth

128mm

COO (Country of Origin):
GB

P304c Melt Pressure Indicator / Controller


Eurotherm Piccolo P304c PID melt pressure controller & indicator is the ideal solution to plastic processing thanks to the comprehensive range of hardware options. The P304c provides a cost-effective package for a wide variety of pressure sensors. Custom, dual line 5 digit display accompanied by a horizontal bar graph gives complete process visibility

1/4 DIN mounting

Precision PID control with responsive overshoot inhibit

50ms sample rate for fast-acting control

Alarm functionality

Supports Modbus RTU communication

Easy & effective auto-tune

Comprehensive configuration via iTools PC software, with parametering monitoring & datalogging facility

Tri-Colour LED display for high visibility

Eurotherm - Series piccolo


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。