Lumel RE55 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac/dc

小計(1 件)*

HK$971.80

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$971.80

* 參考價格

RS庫存編號:
894-6985
製造零件編號:
RE55 0411008
製造商:
Lumel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lumel

Output Type

Relay

Product Type

On-Off Temperature Controller

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Maximum Supply Voltage

253V ac/dc

Maximum Voltage

300V

Display Type

LED

IP Rating

IP40, IP67

Length

96mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4

Width

96mm

Series

RE55

Input Type

PT100

Mount Type

Panel Mount

Panel Depth

65mm

不相容

COO (Country of Origin):
IN

RE55 On/Off Temperature Controller


RE55 On/Off Temperature Controller is a microprocessor controller with an analogue setting and digital measurement of the measured value.

The controller controls the temperature in objects through switching on and off the electrical control device, in accordance with the definite set point by the controller.

Temperature input (thermocouple or resistance) thermometer

Control output: relay or transistor

Alarm output: relay (option)

Control: On/Off of PID with auto-tuning (option)

Setting of the set point value by means of the knob

Programming push-buttons (option)

Lumel On/Off Temperature Controllers


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。