Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, 4-Pin DFN
- RS庫存編號:
- 207-4760
- 製造零件編號:
- SHT40-AD1B-R2
- 製造商:
- Sensirion
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加625件可節省1%
查看批量定價選項小計(1 包,共 5 件)*
HK$68.30
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 2,300 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 620 | HK$13.66 | HK$68.30 | - |
| 625 - 1245 | HK$13.44 | HK$67.20 | 1% |
| 1250 + | HK$13.14 | HK$65.70 | 3% |
* 參考價格
- RS庫存編號:
- 207-4760
- 製造零件編號:
- SHT40-AD1B-R2
- 製造商:
- Sensirion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.08V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Width | 1.5mm | |
| Length | 1.5mm | |
| Series | SHT4xI | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.08V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Width 1.5mm | ||
Length 1.5mm | ||
Series SHT4xI | ||
Standards/Approvals No | ||
Height 550μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The SHT4x series sensor is a 4th generation digital relative humidity and temperature sensor with lowest current consumption. It has highest accuracy and robust design.
Average current is 0.6uA
Variable power heater
I2C fast mode plus
Full calibrated and linearized digital output
相关链接
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series I2C, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN