Amphenol Advanced Sensors ChipCap 2 Series, Digital, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C,
- RS庫存編號:
- 257-9498
- 製造零件編號:
- CC2D33S
- 製造商:
- Amphenol Advanced Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$21.00
查看批量定價選項小計(1 件)*
HK$66.20
訂單超過 HK$250.00 免費送貨
有庫存
- 70 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$66.20 | - |
| 10 - 24 | HK$64.10 | HK$21.00 |
| 25 + | HK$62.40 | HK$95.00 |
* 參考價格
- RS庫存編號:
- 257-9498
- 製造零件編號:
- CC2D33S
- 製造商:
- Amphenol Advanced Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital, Analogue | |
| Sub Type | Sensor | |
| Interface Type | I2C | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | LCC | |
| Series | ChipCap 2 | |
| Standards/Approvals | RoHS | |
| Height | 1.9mm | |
| Width | 4mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital, Analogue | ||
Sub Type Sensor | ||
Interface Type I2C | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type LCC | ||
Series ChipCap 2 | ||
Standards/Approvals RoHS | ||
Height 1.9mm | ||
Width 4mm | ||
Length 6mm | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors telaire chip cap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package. Individually calibrated and tested, chip cap 2 performs at ±2% from 20% to 80% RH, and is simple and ready to use without further calibration or temperature compensation.
Fully calibrated and temperature compensated
Digital or analogue output with alarm function
Precision & accuracy ±2%RH, ±0.3°C, 14 bit
Free operating voltage
Low current consumption
SMD package for automated assembly
Reliable in harsh environments
相关链接
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors MCP9803 Series Through Hole Mount ±2 %,