Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C
- RS庫存編號:
- 262-6166
- 製造零件編號:
- SHT30-DIS-B2.5kS
- 製造商:
- Sensirion
可享批量折扣
小計(1 包,共 2 件)*
HK$42.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1,096 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$21.10 | HK$42.20 |
| 10 - 98 | HK$20.50 | HK$41.00 |
| 100 - 498 | HK$19.75 | HK$39.50 |
| 500 - 998 | HK$18.95 | HK$37.90 |
| 1000 + | HK$18.10 | HK$36.20 |
* 參考價格
- RS庫存編號:
- 262-6166
- 製造零件編號:
- SHT30-DIS-B2.5kS
- 製造商:
- Sensirion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sensirion | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Mounting Type | Surface Mount | |
| 選取全部 | ||
|---|---|---|
品牌 Sensirion | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type I2C | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Sensirion Temperature and Humidity Sensor Surface Mount, I2C
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.2 °C 8 Pins
- Sensirion Temperature and Humidity Sensor Surface Mount 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Sensirion Temperature and Humidity Sensor Surface Mount 1%RH
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.2 % 4 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±1.5%RH, 4 Pins