Testo CTN Immersion, Penetration Temperature Probe, 50 mm Length, 5 mm Diameter, 120 °C Max

小計(1 件)*

HK$903.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$903.70

* 參考價格

RS庫存編號:
536-6175
製造零件編號:
0614 1212
製造商:
Testo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Testo

Product Type

Temperature Probe

Sensor Type

CTN

Probe Type

Immersion, Penetration

Probe Length

50mm

Temperature Scale

F, Fahrenheit, °C

Probe Diameter

5mm

Maximum Temperature Measurement

120°C

Cable Length

1.2m

Minimum Temperature Measurement

-50°C

Accuracy

±0.2°C

Connector Type

Mini Plug

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Testo Temperature Probe, 10s Reaction Time, -25°C to +120°C Temperature Measuring Range - 0614 1212


Need a simple way to measure the temperature of liquids and solids? Choose this temperature probe from Testo. For versatility, this probe has a wide temperature measurement range of -25°C to +120°C. Its fast reaction time of 10s means you GET quick readings to minimise downtime.

Features & Benefits


• Cable length of 1m gives you freedom of movement

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Best accuracy of +2°C for precise results

Applications


• Production lines

• Commercial kitchens

• Food service and processing

How large is this temperature probe?


This temperature probe has a shaft tip length of 50mm and a shaft tip diameter of 4mm. Thanks to its long, slim design, you can easily insert it into meats, large pots and other hard-to-access areas.

Testo Temperature Sensor


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。