Prosensor 970PRO Temperature Transmitter Universal Input 35V dc, 85 °C, -40 °C
- RS庫存編號:
- 192-065
- 製造零件編號:
- 970PRO
- 製造商:
- Prosensor
小計(1 件)*
HK$849.67
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$849.67 |
* 參考價格
- RS庫存編號:
- 192-065
- 製造零件編號:
- 970PRO
- 製造商:
- Prosensor
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Prosensor | |
| Input Type | Universal | |
| Product Type | Temperature Transmitter | |
| Output Type | Current | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | 970PRO | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Prosensor | ||
Input Type Universal | ||
Product Type Temperature Transmitter | ||
Output Type Current | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series 970PRO | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Prosensor Head Mounted Temperature Transmitter with universal input for various types of sensors including Thermocouples Type J, K, T, E, N, R, S, B and RTDs Pt100, Pt1000, NTC with programmable working range. The transmitter features a USB micro-B port for direct connection to a PC or smartphone, enabling easy configuration.
4 to 20 mA output type
12 to 35 Vdc power supply
相关链接
- LKMelectronic LKM Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 443 Temperature Transmitter 35V -40 °C
- PR Electronics 5337A Temperature Transmitter 35V dc -40 °C
- PR Electronics 5335A Temperature Transmitter 35V dc -40 °C
- Electrotherm LKM 145 Temperature Transmitter 35V dc -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- PR Electronics Temperature Transmitter RTD Input 35V -40 °C
- PR Electronics 5331A Temperature Transmitter 35V dc -40 °C