Jumo 707030 Temperature Transmitter Analogue Input 30V dc, 85 °C, -50 °C

小計(1 件)*

HK$1,167.80

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,167.80

* 參考價格

RS庫存編號:
278-731
製造零件編號:
707030/880-003-005/000,000
製造商:
Jumo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jumo

Input Type

Analogue

Product Type

Temperature Transmitter

Output Type

Analogue

Series

707030

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 60751, EN 50446, RoHS, EN 61326, DIN EN 50178

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Jumo Analog two-wire transmitter for installation in terminal head form J. The transmitter, which is made for industrial use, record the temperature with a RTD temperature probe. The output signal is temperature-linear available. The continuous analog signal path enables extremely fast reaction time of the output in case of a temperature change (analog continuous measurement instead of digital measuring rate). This results in a low-noise and interferences-resistant output signal.

Maximum precision, even for small measuring ranges, is ensured by the measurement range specific amplification

The digital communication enables the adjustment of the transmitter to the measuring task

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。