Endress+Hauser TMT31 Temperature Transmitter 1x Pt100 / Pt1000 Input, 10 → 36 V

小計(1 件)*

HK$1,096.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,096.50

* 參考價格

RS庫存編號:
317-739
製造零件編號:
TMT31-URA1B1A1PA
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Input Type

1x Pt100 / Pt1000

Output Type

Analog 4 → 20 mA

Supply Voltage

10 → 36 V

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

COO (Country of Origin):
DE
The Endress+Hauser iTEMP TMT31 is a reliable, long term stable, single channel 4 to 20 mA temperature transmitter for thermometers with terminal head Form B suited for use in Zone 2 / Div. 2 areas. Individual transmitter sensor matching with Callendar-Van Dusen linearization further improves your temperature measurement accuracy for RTD sensors. Push in terminals for quick wiring facilitate installation.

Improved RTD measurement accuracy up to 0.1 K and long term stability
Diagnostics information according to NAMUR NE 107
Factory pre configured

相关链接