Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V, 85 °C, -40 °C
- RS庫存編號:
- 267-9482
- Distrelec 貨號:
- 303-84-450
- 製造零件編號:
- TMT80-AA
- 製造商:
- Endress+Hauser
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 267-9482
- Distrelec 貨號:
- 303-84-450
- 製造零件編號:
- TMT80-AA
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 to PT1000 | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT80 | |
| Depth | 22.8mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, RoHS, CE, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type PT100 to PT1000 | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT80 | ||
Depth 22.8mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, RoHS, CE, UL | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature switch, that transmitter is configurable and supports both selected resistance sensor types and thermocouples. In order to obtain the highest measurement precision, linearization characteristics for every type of sensor are stored in the transmitter.
Galvanic isolation 500 V input or output
Application specific measuring range setting
相关链接
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT71 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT72 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V -50 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C