Endress+Hauser TMT182B Temperature Transmitter RTD Input 36V, 85 °C

小計(1 件)*

HK$1,718.70

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,718.70

* 參考價格

RS庫存編號:
328-832
製造零件編號:
TMT182B-BAA1AAAA1
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

RTD

Output Type

Analogue Output

Diameter

44mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

TMT182B

Maximum Supply Voltage

36V

Maximum Operating Temperature

85°C

Standards/Approvals

CE mark

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE

Endress+Hauser iTEMP TMT182B Temperature transmitter


4-20 mA and HART® temperature transmitter for non-hazardous areas with plug-and-play 3-wire Pt100 RTD input. The iTEMP TMT182B delivers accurate measurements as well as smart device and instrument diagnostics. Standard DIN mounting kit included.

The iTEMP TMT182B is a highly accurate 4-20 mA and HART® temperature transmitter for non-hazardous areas with universal input. The device comes pre-programmed from factory for 3-wire RTD input configurations covering a measuring range from -200°C to 850°C (-328°F to 1562°F).

The iTEMP TMT182B delivers precise and long-term stable measurements as well as smart transmitter and instrument diagnostics.

Newly developed and optimized screw terminals help speed up the wiring process and ensure secure electrical connections.

Safe operation in hazardous areas thanks to international approvals

Diagnostics information according to NAMUR NE107

Features & Benefits


Accurate, reliable and long-term stable temperature measurements

Plug-and-play: factory pre-configured; programmable via on-device CDI connector, free software available

Smart diagnostics according to NAMUR NE 107, transmitter and sensor monitoring

Universal input (RTD, thermocouple) for flexible use

Easy installation: new generation screw terminals for faster wiring

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。