Jumo Wtrans T01.G1 Temperature Transmitter PT1000 Input, 3.6 V
- RS庫存編號:
- 467-107
- 製造零件編號:
- 902930/10-596-1006-2-4-100-2-10-000/000
- 製造商:
- Jumo
小計(1 件)*
HK$3,901.70
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,901.70 |
* 參考價格
- RS庫存編號:
- 467-107
- 製造零件編號:
- 902930/10-596-1006-2-4-100-2-10-000/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Input Type | PT1000 | |
| Supply Voltage | 3.6 V | |
| Diameter | 32 mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +260°C | |
| Series | Wtrans T01.G1 | |
| Depth | 126mm | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Input Type PT1000 | ||
Supply Voltage 3.6 V | ||
Diameter 32 mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +260°C | ||
Series Wtrans T01.G1 | ||
Depth 126mm | ||
豁免
- COO (Country of Origin):
- DE
Wtrans T01.G1 — Resistance thermometer
Resistance thermometer PT1000 with wireless measurement transmission
For working temperatures from -30 °C → +260 °C
For mobile or stationary temperature measurements
Outdoor range 300 m
No wiring required thanks to modern wireless technology
Fail-safe transmission with telegram encoding
Power supplied by a lithium battery
Compatible receiver RS stock no.: 467-179
Compatible fitting RS stock no.: 467-103
For working temperatures from -30 °C → +260 °C
For mobile or stationary temperature measurements
Outdoor range 300 m
No wiring required thanks to modern wireless technology
Fail-safe transmission with telegram encoding
Power supplied by a lithium battery
Compatible receiver RS stock no.: 467-179
Compatible fitting RS stock no.: 467-103
相关链接
- Jumo PT1000 Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT1000 Temperature Probe Class B +600°C Max
- Jumo 902928 Temperature Transmitter Pt1000 Input, 18 → 30 V dc
- Jumo dTrans T01 Temperature Transmitter PT100 Input, 8 → 35 V dc
- LKMelectronic LKM Temperature Transmitter Pt1000 Input, 10 → 35 V dc
- Electrotherm Temperature Transmitter Ni100 Pt1000 Input, 10 → 35 V dc
- Jumo PT1000 Temperature Sensor
- Endress+Hauser TMT72 Temperature Transmitter Pt100 to Pt1000 Input, 10 → 36 V