Baumer 2212 Temperature Transmitter PT100 Input 40V, 85 °C, -40 °C
- RS庫存編號:
- 220-7155
- 製造零件編號:
- 2212-0002.0
- 製造商:
- Baumer
小計(1 件)*
HK$1,309.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 2 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,309.00 |
* 參考價格
- RS庫存編號:
- 220-7155
- 製造零件編號:
- 2212-0002.0
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Series | 2212 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ATEX II 3G Ex nA IIC T6.T5 Gc, EMC EN 61326-1:2013 DNV GL - Class A EN 50121-3-2:2016, IECEx Ex ia IIC T6.T4 Ga, NAMUR NE21, IECEx Ex ec IIC T6.T5 Gc, ATEX II 3G Ex ec IIC T6.T5 Gc, IECEx Ex nA IIC T6.T5 Gc, ATEX II 1G Ex ia IIC T6.T4 Ga | |
| Hazardous Area Certification | ATEX, IECEx | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Diameter 44mm | ||
Series 2212 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ATEX II 3G Ex nA IIC T6.T5 Gc, EMC EN 61326-1:2013 DNV GL - Class A EN 50121-3-2:2016, IECEx Ex ia IIC T6.T4 Ga, NAMUR NE21, IECEx Ex ec IIC T6.T5 Gc, ATEX II 3G Ex ec IIC T6.T5 Gc, IECEx Ex nA IIC T6.T5 Gc, ATEX II 1G Ex ia IIC T6.T4 Ga | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DK
The Baumer 2212 series temperature transmitter is for CombiTemp- or OEM applications. It can be programmable through integrated USB port. It has sensor to calibrate for either offset, slope or polynomial adjustment.
Accuracy better than 0.1°C for RTD elements
Automatic cable compensation calibration (2-wire)
Fast sampling time < 50 ms
Galvanic isolated
相关链接
- Baumer 2212 Temperature Transmitter PT100 Input 40V -40 °C
- Baumer 2222 Temperature Transmitter PT100 Input 40V -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- Baumer CombiTemp TFRH 2202 Temperature Transmitter PT100 Input 35V 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- WIKA T32 Temperature Transmitter PT100 Input -40 °C
- WIKA T15 Temperature Transmitter PT100 Input -40 °C