WIKA T16.H Temperature Transmitter K Type Thermocouple Input, 85 °C, -40 °C

小計(1 件)*

HK$1,779.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,779.90

* 參考價格

RS庫存編號:
269-0399
製造零件編號:
46915977
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Product Type

Temperature Transmitter

Input Type

K Type Thermocouple

Output Type

4 to 20 mA

Diameter

33mm

Minimum Temperature Input

0°C

Maximum Temperature Input

1200°C

Series

T16.H

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

TE 16.01

Hazardous Area Certification

NO

The WIKA Temperature transmitters are designed for universal use in plant and machine building, and also in the process industry. They offer high accuracy and excellent protection against electromagnetic influences The software enables the error signalling operation, damping, several measuring point descriptions and process adjustment to be stored.

Diverse supervisory functionality

Self monitoring functionality

相关链接