WIKA T15.R Temperature Transmitter PT100 Input 24V, 85 °C, -40 °C
- RS庫存編號:
- 269-0915
- 製造零件編號:
- 14139908
- 製造商:
- WIKA
小計(1 件)*
HK$2,399.90
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,399.90 |
* 參考價格
- RS庫存編號:
- 269-0915
- 製造零件編號:
- 14139908
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 150°C | |
| Series | T15.R | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61326-2-3:2013 NAMUR NE21:2012, DIN EN 55011:2010, GL 2012 VI Part 7 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 150°C | ||
Series T15.R | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61326-2-3:2013 NAMUR NE21:2012, DIN EN 55011:2010, GL 2012 VI Part 7 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA Temperature transmitters are designed for universal use in plant and machine building, and also in the process industry. They offer high accuracy and excellent protection against electromagnetic influences The software enables the error signalling operation, damping, several measuring point descriptions and process adjustment to be stored.
Diverse supervisory functionality
Self monitoring functionality
相关链接
- WIKA T15 Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 30V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input, -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T32 Temperature Transmitter PT100 Input -40 °C
- WIKA TIF50-F Temperature Transmitter PT100 Input -40 °C