LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V, 85 °C, -25 °C
- RS庫存編號:
- 449-4409
- 製造零件編號:
- LKM 224/3
- 製造商:
- LKMelectronic
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$889.12
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$889.12 |
* 參考價格
- RS庫存編號:
- 449-4409
- 製造零件編號:
- LKM 224/3
- 製造商:
- LKMelectronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 0 to 10 V | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 200°C | |
| Series | LKM 224 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1:2006EN 61326-2-3:2006DIN EN 60751 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 0 to 10 V | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 200°C | ||
Series LKM 224 | ||
Depth 53mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1:2006EN 61326-2-3:2006DIN EN 60751 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LKM 223 / 224 — Analogue Transducer for PT100
Extremely cost-effective analogue transducer for PT100 temperature sensors in accordance with DIN EN 60751
Converts the temperature-dependent resistance signal of the sensors to a standardised signal of 4 → 20 mA @ 0 → 10 V
Highly accurate temperature-linear output signal
Range and zero-point regulator for subsequent fine-tuning
35 mm DIN rail mounting
相关链接
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C