Schutzinger Black Test Connector, 33 V ac, 70V dc
- RS庫存編號:
- 179-6926
- Distrelec 貨號:
- 140-04-012
- 製造零件編號:
- SDK 503 / SW
- 製造商:
- Schutzinger
可享批量折扣
查看批量定價選項小計(1 件)*
HK$90.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 173 件從 2026年11月23日 起發貨
- 加上 320 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$90.00 |
| 10 - 49 | HK$87.30 |
| 50 - 99 | HK$84.60 |
| 100 - 199 | HK$82.40 |
| 200 + | HK$81.40 |
* 參考價格
- RS庫存編號:
- 179-6926
- Distrelec 貨號:
- 140-04-012
- 製造零件編號:
- SDK 503 / SW
- 製造商:
- Schutzinger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schutzinger | |
| Product Type | Test Connector | |
| Colour | Black | |
| Voltage | 33V ac, 70V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Schutzinger | ||
Product Type Test Connector | ||
Colour Black | ||
Voltage 33V ac, 70V ac | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Quick-Release Terminal
Fully Insulated for Metal Panels
相关链接
- Schutzinger Red Terminal Post 70V dc
- Schutzinger Yellow Terminal Post 70V dc
- Schutzinger Blue Terminal Post 70V dc
- Schutzinger 4 mm Black Test Connector 70V dc
- Schutzinger 6.2 mm Black Terminal Post M6 Thread, 16A
- Schutzinger Black Test Connector, 300V
- Schutzinger Test Lead 16A 70V dc 1 m Lead Length
- Schutzinger Test Lead 16A 70V dc 2 m Lead Length