享受批量購買折扣
額外添加1000件可節省2%
查看批量定價選項小計(1 袋,共 100 件)*
HK$325.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1,300 件準備從其他地點送貨
- 加上 1,100 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 100 - 900 | HK$3.258 | HK$325.80 | - |
| 1000 - 1900 | HK$3.162 | HK$316.20 | 2% |
| 2000 + | HK$3.098 | HK$309.80 | 4% |
* 參考價格
- RS庫存編號:
- 204-2652
- 製造零件編號:
- 5011
- 製造商:
- Keystone
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keystone | |
| Colour | Black | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.6mm | |
| Insulated | Yes | |
| Body Material | Nylon, Phosphor Bronze | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 Keystone | ||
Colour Black | ||
Product Type Terminal Post | ||
Hole Diameter 1.6mm | ||
Insulated Yes | ||
Body Material Nylon, Phosphor Bronze | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
Test point terminals
Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.