Staubli 5 mm Silver Terminal Post, M5 Thread, 100A
- RS庫存編號:
- 432-1682
- 製造零件編號:
- 01.0004
- 製造商:
- Staubli
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$452.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 150 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 70 | HK$90.44 | HK$452.20 |
| 75 - 245 | HK$87.74 | HK$438.70 |
| 250 - 495 | HK$85.00 | HK$425.00 |
| 500 - 1245 | HK$83.22 | HK$416.10 |
| 1250 + | HK$81.40 | HK$407.00 |
* 參考價格
- RS庫存編號:
- 432-1682
- 製造零件編號:
- 01.0004
- 製造商:
- Staubli
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Staubli | |
| Product Type | Terminal Post | |
| Colour | Silver | |
| Hole Diameter | 5mm | |
| Current | 100A | |
| Thread Size | M5 | |
| Insulated | Yes | |
| Height Above Panel | 50mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Staubli | ||
Product Type Terminal Post | ||
Colour Silver | ||
Hole Diameter 5mm | ||
Current 100A | ||
Thread Size M5 | ||
Insulated Yes | ||
Height Above Panel 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Uninsulated Sockets
Multi-Contact sockets with threaded bolts that are suitable either to screw into cable terminal lugs, bus-bars, contact blocks or to incorporate into insulated housings for slide-in-rack technology.,Available as 3mm, 5mm, 6mm and 8mm sockets.
Current Rating (A) : 3mm (40), 5mm (70), 6mm (100), 8mm (130)
相关链接
- Staubli Silver Terminal Post, M6 Thread
- Staubli 3 mm Silver Terminal Post, M6 Thread
- Staubli 8 mm Silver Terminal Post 240A
- Staubli 3 mm Silver Terminal Post 55A
- Schutzinger 4 mm Red Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Black Terminal Post M8 x 0.75 Thread, 100A