Pomona Male Test Connector Adapter
- RS庫存編號:
- 221-8276
- Distrelec 貨號:
- 301-80-025
- 製造零件編號:
- 72937
- 製造商:
- Pomona
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$254.50
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 42 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$254.50 | - |
| 5 + | HK$249.40 | 2% |
* 參考價格
- RS庫存編號:
- 221-8276
- Distrelec 貨號:
- 301-80-025
- 製造零件編號:
- 72937
- 製造商:
- Pomona
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pomona | |
| Product Type | Test Connector Adapter | |
| Current | 3A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 500V | |
| Connector Type A | BNC | |
| Connector Type B | Banana Jack | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pomona | ||
Product Type Test Connector Adapter | ||
Current 3A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 500V | ||
Connector Type A BNC | ||
Connector Type B Banana Jack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Fluke Test Connector Adapter, 500V Voltage, 3A Current - 72937
This test connector adaptor is a Compact insulated BNC male to banana jack male adaptor designed to link BNC-equipped instruments to banana-terminated leads. It provides a male-to-male connection that permits straightforward transmission of signals between coaxial BNC outputs and banana jack inputs in bench and field environments. The adaptor is rated for high voltage hands-free use and suits common test and measurement workflows that require converting between coaxial and banana interfaces.
Features and Benefits:
• 500V maximum hands-free voltage rating for high voltage work
• 3A continuous current capacity for moderate current measurements
• BNC male to banana jack male configuration for direct conversion
• Insulated construction reduces risk of accidental shorting
• Compact size for tight probe or panel access
• 3A continuous current capacity for moderate current measurements
• BNC male to banana jack male configuration for direct conversion
• Insulated construction reduces risk of accidental shorting
• Compact size for tight probe or panel access
Applications
• Suitable for connecting Coax output to banana-terminated test leads
• Used with bench multimeters and assembly test rigs
• Ideal for calibration setups requiring BNC to banana conversion
• Can be used for low-voltage signal routing in test benches
• Employed where Compact insulated BNC banana connector needed
• Used with bench multimeters and assembly test rigs
• Ideal for calibration setups requiring BNC to banana conversion
• Can be used for low-voltage signal routing in test benches
• Employed where Compact insulated BNC banana connector needed
What are the electrical limits for safe hands-free use?
The adaptor is rated to 500V hands-free maximum and 3A continuous current.
Which connector genders does it present for interfacing equipment?
It provides a BNC male Interface on one end and a male banana jack on the other.
Is the adaptor insulated for safer handling during panel-level testing?
Yes, the body is insulated to minimise exposed conductive surfaces and reduce short risk.
Can this adaptor be used to convert PCB BNC outputs to banana jacks?
Yes, it serves as a Compact PCB BNC to banana jack adaptor suitable for 3A circuits.
What practical benefit does the Compact form offer in crowded assemblies?
The small profile permits access where space is limited and aids neat routing of banana-terminated leads.
相关链接
- Pomona Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Red Male Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Test Lead & Connector Kit With BNC (Male) With Molded Strain
- Pomona Test Lead & Connector Kit With Minigrabber Test Clip
- Pomona Test Lead & Connector Kit With BNC (Male) With Molded Strain Relief
- Weidmüller Red Male Test Connector Adapter
- Siemens Grey Male Test Connector Adapter