Mueller Electric Multimeter Leads 15A, 1kV, Red, 900 mm Lead Length

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$72.10

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 49HK$72.10
50 - 99HK$69.20
100 - 199HK$66.20
200 +HK$64.70

* 參考價格

RS庫存編號:
179-9409
製造零件編號:
BU-PB36-2
製造商:
Mueller Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mueller Electric

Product Type

Multimeter Leads

Lead Length

900mm

Connector Stackable A

Yes

Current

15A

Colour

Red

Test Lead Type

0.9 m

Connector Stackable B

Yes

Voltage

1kV

Standards/Approvals

RoHS

Insulation Material

PVC

Safety Category Voltage

1kV

COO (Country of Origin):
CN
Banana plugs fit all standard 4mm banana jacks., 18 AWG wire, Hands free testing to 1000V, 15 Amps. See Data sheet for available lengths and colours.

The BU‐PB‐XX‐* is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.

Constructed with 18 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐molds

Banana plugs are nickel plated beryllium copper

Standard lengths are: 12” (30cm), 24” (61cm) , 36”(.9m), 48” (1.2m) and 60” (1.5m)

Ratings: Hands free testing to 1000V., 15 Amps.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。