暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-5552
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Lead Length | 1.5m | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Current | 10A | |
| Colour | Red | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Lead Length 1.5m | ||
Product Type Connector Test Lead | ||
Test Lead Type 4 mm Connector Test Leads | ||
Current 10A | ||
Colour Red | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
RS PRO Single Multimeter Test Lead, 10A CAT III 1000V, 4mm to 4mm, Red
Introducing single multimeter test leads from RS PRO, a selection of high quality insulated test leads ideal for use with digital multimeters to test a wide range of electrical devices. The 1.5m leads feature 4 mm banana plugs at each end, allowing you to connect a wide range of accessories and tips for measurement up to 10 A. With 1000V CAT III safety standards, the RS PRO single multimeter tests leads offer excellent protection and value for money.
Features and Benefits
Applications
Multimeter test leads are vital for the test and measurement of electrical devices and parameters such as voltage and current. Test leads are available in a wide range of lengths and are compatible with accessories and probes including crocodile clips, lanterns and more to suit specific devices. They are commonly used with a multimeter in areas such as:
Safety Standard
CAT III 1000V
FAQs
Are the connectors straight or right-angled?
These test leads from RS PRO feature straight 4 mm banana plugs.
相关链接
- Staubli Test Lead 10A 5 kV 1.5 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A Red, 1.5 m Lead Length
- RS PRO Connector Test Lead 10A Green, 1.5 m Lead Length
- RS PRO Test Lead 10A Red 1.1 m Lead Length
- Staubli Test Lead 20A Red, 1.5 m Lead Length
- Testo Multimeter Test Lead 10A Black 1.225 m Lead Length
- Testo Multimeter Test Lead 10A Red 1.225 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 1.5 m Lead Length